
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.560 | CNY35.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.560 (CNY40.1828) |
| 10+ | CNY27.040 (CNY30.5552) |
| 25+ | CNY24.910 (CNY28.1483) |
| 50+ | CNY23.730 (CNY26.8149) |
| 100+ | CNY22.550 (CNY25.4815) |
| 250+ | CNY21.480 (CNY24.2724) |
| 500+ | CNY20.720 (CNY23.4136) |
| 1000+ | CNY19.890 (CNY22.4757) |
Product Information
Product Overview
The LM2595SX-5.0/NOPB is a step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. It requires a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of 150kHz, thus allowing smaller-sized filter components than what would be needed with lower-frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85µA stand-by current.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL Shutdown capability
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- 85µA Typically low power standby mode
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
1A
5Pins
5V
-
150kHz
-40°C
-
-
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
1A
TO-263 (D2PAK)
Surface Mount
5V
-
82%
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
