
Product Information
Product Overview
The LM2595S-5.0/NOPB is a SIMPLE SWITCHER® 1A Step-down Voltage Regulator, monolithic integrated circuit provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2595S-5.0/NOPB operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- 150kHz Fixed frequency internal oscillator
- TTL shutdown capability
- Low power standby mode, IQ typically 85μA
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
1A
5Pins
5V
-
150kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
1A
TO-263 (D2PAK)
Surface Mount
5V
-
82%
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
