Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.500 (CNY46.895) |
| 10+ | CNY40.460 (CNY45.7198) |
| 25+ | CNY39.410 (CNY44.5333) |
| 50+ | CNY38.360 (CNY43.3468) |
| 100+ | CNY37.320 (CNY42.1716) |
| 250+ | CNY36.270 (CNY40.9851) |
| 500+ | CNY35.220 (CNY39.7986) |
Product Information
Product Overview
The LM2595S-12/NOPB is a step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. It requires a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of 150kHz, thus allowing smaller-sized filter components than what would be needed with lower-frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85µA stand-by current.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL Shutdown capability
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- 85µA Typically low power standby mode
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
1A
5Pins
12V
-
150kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
1A
TO-263 (D2PAK)
Surface Mount
12V
-
90%
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
