
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.880 (CNY56.3644) |
| 10+ | CNY38.150 (CNY43.1095) |
| 25+ | CNY34.310 (CNY38.7703) |
| 50+ | CNY33.030 (CNY37.3239) |
| 100+ | CNY31.740 (CNY35.8662) |
| 250+ | CNY30.230 (CNY34.1599) |
| 500+ | CNY29.410 (CNY33.2333) |
Product Information
Product Overview
The LM2594N-5.0/NOPB is a step-down Voltage Regulator capable of driving a 0.5A load with excellent line and load regulation. It requires a minimum number of external components, this regulator is simple to use and feature internal frequency compensation, a fixed-frequency oscillator and improved line and load regulation specifications. The LM2594xx series operates at a switching frequency of 150kHz, thus allowing smaller-sized filter components than what would be needed with lower-frequency switching regulators. Because of its high efficiency, the copper traces on the printed-circuit board are normally the only heat sinking needed. A standard series of inductors (both through-hole and surface-mount types) are available from several different manufacturers optimized for use with the LM2594xx series. This feature greatly simplifies the design of switch-mode power supplies. External shutdown is included, featuring typically 85µA standby current.
- Requires only 4 external components
- TTL Shutdown capability
- High efficiency
- Uses readily-available standard inductors
- Thermal shutdown and current-limit protection
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
500mA
8Pins
5V
-
150kHz
-40°C
-
MSL 1 - Unlimited
DIP
150kHz
1Outputs
4.5V
500mA
DIP
Through Hole
5V
-
82%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
