
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.990 (CNY68.9187) |
| 10+ | CNY47.210 (CNY53.3473) |
| 25+ | CNY47.070 (CNY53.1891) |
| 50+ | CNY46.920 (CNY53.0196) |
| 100+ | CNY46.780 (CNY52.8614) |
| 250+ | CNY46.630 (CNY52.6919) |
Product Information
Product Overview
The LM2591HVS-ADJ/NOPB is a SIMPLE SWITCHER® Power Converter Step-down Voltage Regulator capable of driving a 1A load with excellent line and load regulation. This regulator is available in an adjustable output voltage version and requiring a minimum number of external components, the regulator is simple to use and include internal frequency compensation, improved line and load specifications and a fixed-frequency oscillator. The LM2591 operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a specified ±4% tolerance on output voltage under all conditions of input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 90μA standby current.
- On/off control
- Low power standby mode
- High efficiency
- Thermal shutdown and current limit protection
Technical Specifications
Adjustable
Buck (Step Down)
60V
1A
5Pins
-
57V
76%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
1A
TO-263 (D2PAK)
Surface Mount
1.2V
150kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
150kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
