
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.830 (CNY111.6779) |
| 10+ | CNY95.960 (CNY108.4348) |
| 25+ | CNY93.090 (CNY105.1917) |
| 50+ | CNY90.220 (CNY101.9486) |
| 100+ | CNY87.340 (CNY98.6942) |
Product Information
Product Overview
The LM2587T-ADJ/NOPB is a SIMPLE SWITCHER® Flyback Regulator specifically designed for flyback, step-up (boost) and forward converter applications. Requiring a minimum number of external components, this regulator is simple to use. Included in the datasheet are typical circuits of boost and flyback regulators. Also listed are selector guides for diodes and capacitors and a family of standard inductors and flyback transformers designed to work with these switching regulators. The power switch is a 5A NPN device that can stand-OFF 65V. Protecting the power switch are current and thermal limiting circuit and an undervoltage lockout circuit. This IC contains a 100kHz fixed-frequency internal oscillator that permits the use of small magnetic. Other features include soft-start mode to reduce in-rush current during start up, current mode control for improved rejection of input voltage and output load transients and cycle-by-cycle current limiting.
- Requires few external components
- Family of standard inductors and transformers
- Current-mode operation for improved transient response, line regulation and current limit
- Internal soft-start function reduces in-rush current during start-up
- Output transistor protected by current limit, undervoltage lockout and thermal shutdown
- System output voltage tolerance of ±4% maximum over line and load conditions
Applications
Power Management
Technical Specifications
Adjustable
Boost, Flyback
40V
5A
5Pins
-
60V
90%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
5A
TO-220
Surface Mount
1.23V
85kHz
-40°C
-
-
TO-220
100kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
