Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.440 (CNY77.3372) |
| 10+ | CNY66.020 (CNY74.6026) |
| 25+ | CNY63.600 (CNY71.868) |
| 50+ | CNY61.170 (CNY69.1221) |
| 100+ | CNY58.750 (CNY66.3875) |
| 250+ | CNY56.320 (CNY63.6416) |
Product Information
Product Overview
The LM2586T-ADJ/NOPB is a SIMPLE SWITCHER® Flyback Regulator with shutdown function. The monolithic integrated circuit specifically designed for flyback, step-up (boost) and forward converter applications. Requiring a minimum number of external components, this regulator is simple to use. Included in the datasheet are typical circuits of boost and flyback regulators. Also listed are selector guides for diodes and capacitors and a family of standard inductors and flyback transformers designed to work with these switching regulators. The power switch is a 3A NPN device that can stand-OFF 65V. Protecting the power switch are current and thermal limiting circuits and an undervoltage lockout circuit. This IC contains an adjustable frequency oscillator that can be programmed up to 200kHz. The oscillator can also be synchronized with other devices, so that multiple devices can operate at the same switching frequency.
- Requires few external components
- Family of standard inductors and transformers
- External shutdown capability
- Draws less than 60μA when shut down
- Frequency synchronization
- Current-mode operation for improved transient response, line regulation and current limit
- Internal soft-start function reduces in-rush current during start-up
- Output transistor protected by current limit, undervoltage lockout and thermal shutdown
- System output voltage tolerance of ±4% maximum over line and load conditions
Applications
Power Management
Technical Specifications
Adjustable
Boost, Flyback
40V
3A
7Pins
-
60V
93%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
3A
TO-220
Through Hole
1.23V
200kHz
-40°C
-
-
TO-220
200kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
