Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2585SX-ADJ/NOPBCopy
Manufacturer Standard Lead Time61 weeks
Order Code3121499
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.750 (CNY78.8175) |
| 10+ | CNY54.150 (CNY61.1895) |
| 25+ | CNY50.260 (CNY56.7938) |
| 50+ | CNY48.130 (CNY54.3869) |
| 100+ | CNY45.990 (CNY51.9687) |
| 250+ | CNY45.080 (CNY50.9404) |
| 500+ | CNY44.160 (CNY49.9008) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.75 (CNY78.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2585SX-ADJ/NOPBCopy
Manufacturer Standard Lead Time61 weeks
Order Code3121499
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Flyback
Input Voltage Min4V
Input Voltage Max40V
Max Output Current3A
Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Output Voltage - Nom-
Output Voltage Min1.23V
Output Voltage Max60V
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency100kHz
Technical Specifications
Output Type
Adjustable
Topology
Boost, Flyback
Input Voltage Max
40V
Output Current
3A
No. of Pins
5Pins
Output Voltage Min
1.23V
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
100kHz
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
3A
IC Case / Package
TO-263 (D2PAK)
Output Voltage - Nom
-
Output Voltage Max
60V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011945
