Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.350 (CNY71.5855) |
| 10+ | CNY51.100 (CNY57.743) |
| 25+ | CNY45.460 (CNY51.3698) |
| 50+ | CNY42.570 (CNY48.1041) |
| 100+ | CNY41.890 (CNY47.3357) |
| 250+ | CNY41.200 (CNY46.556) |
| 500+ | CNY40.060 (CNY45.2678) |
Product Information
Product Overview
The LM2577T-ADJ/NOPB is a SIMPLE SWITCHER® low component count Step-up Voltage Regulator provides all of the power and control functions for step-up (boost), flyback and forward converter switching regulators. This regulator is available in adjustable voltage version and requiring a minimum number of external components. This monolithic integrated circuit voltage regulator associated protection circuitry, consisting of current and thermal limiting and under-voltage lockout. Other features includes a 52kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up and current mode control for improved rejection of input voltage and output load transients.
- Requires few external components
- NPN output switches 3A can stand-off 65V
- Current-mode operation for improved transient response, line regulation and current limit
- Soft-start function reduces in-rush current during start-up
- Output switch protected by current limit, under-voltage lockout and thermal shutdown
Applications
Power Management
Technical Specifications
Adjustable
Boost, Flyback
40V
3A
5Pins
-
15V
80%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.5V
3A
TO-220
Through Hole
1.23V
52kHz
-40°C
-
-
TO-220
52kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
