Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 10+ | CNY27.300 (CNY30.849) |
| 25+ | CNY26.800 (CNY30.284) |
| 50+ | CNY26.300 (CNY29.719) |
| 100+ | CNY25.800 (CNY29.154) |
| 250+ | CNY25.300 (CNY28.589) |
| 500+ | CNY24.800 (CNY28.024) |
Product Information
Product Overview
The LM2576T-5.0/NOPB is a fixed output SIMPLE SWITCHER step down voltage regulator in 5 pin TO-220 package. This regulator is a monolithic integrated circuit that provides all active functions for a step down (buck) switching regulator. This regulator requires a minimum number of external components and features internal frequency compensation, fixed frequency oscillator. The LM2576 offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in some cases no heat sink is required. Standard series of inductors are optimized for use with LM2576 step down regulator. This feature greatly simplifies the design of switch mode power supplies. External shut down featuring 50μA (typical) standby current.
- Fixed output voltage is 5V
- 3A output current
- Wide input voltage range from 4V to 40V
- Requires only 4 external components
- 52KHz fixed frequency internal oscillator
- TTL shutdown capability and low power standby mode
- Excellent line and load regulation
- High efficiency up to 77%
- Thermal shutdown and current limit protection
- Operating temperature range -40°C to 125°C
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
4.8V
52kHz
-40°C
-
-
TO-220
52kHz
1Outputs
4V
3A
TO-220
Through Hole
5V
5.2V
77%
125°C
-
No SVHC (27-Jun-2018)
-
Alternatives for LM2576T-5.0/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
