
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.760 (CNY42.6688) |
| 10+ | CNY36.370 (CNY41.0981) |
| 25+ | CNY34.970 (CNY39.5161) |
| 50+ | CNY33.580 (CNY37.9454) |
| 100+ | CNY32.180 (CNY36.3634) |
| 250+ | CNY30.790 (CNY34.7927) |
| 500+ | CNY29.390 (CNY33.2107) |
Product Information
Product Overview
The LM2576S-5.0/NOPB is a 3A low component count Step-down Regulator offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions. This monolithic integrated circuit that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation.
- TTL shutdown capability, low power standby
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- P+ Product enhancement tested
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
-
52kHz
-40°C
-
-
TO-263 (D2PAK)
52kHz
1Outputs
4V
3A
TO-263 (D2PAK)
Surface Mount
5V
-
77%
125°C
-
No SVHC (27-Jun-2018)
-
Alternatives for LM2576S-5.0/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
