900 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.410 (CNY33.2333) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY19.500 (CNY22.035) |
| 50+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY17.720 (CNY20.0236) |
| 250+ | CNY17.370 (CNY19.6281) |
| 500+ | CNY16.840 (CNY19.0292) |
| 1000+ | CNY16.380 (CNY18.5094) |
Product Information
Product Overview
The LM2576S-12/NOPB is a 3A low component count Step-down Regulator offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions. This monolithic integrated circuit that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation.
- TTL shutdown capability, low power standby
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- P+ Product enhancement tested
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
12V
-
52kHz
-40°C
-
-
TO-263 (D2PAK)
52kHz
1Outputs
4V
3A
TO-263 (D2PAK)
Surface Mount
12V
12V
88%
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
