
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.470 (CNY75.1111) |
| 10+ | CNY51.630 (CNY58.3419) |
| 25+ | CNY45.990 (CNY51.9687) |
| 50+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY41.770 (CNY47.2001) |
| 250+ | CNY40.510 (CNY45.7763) |
| 500+ | CNY39.600 (CNY44.748) |
Product Information
Alternatives for LM2576HVS-5.0/NOPB .
2 Products Found
Product Overview
The LM2576HVS-5.0/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink and in some cases no heat sink is required. A standard series of inductors optimized for use with the regulator are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- 52kHz Fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- P+ Product enhancement tested
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
60V
3A
5Pins
5V
-
52kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
52kHz
1Outputs
4V
3A
TO-263 (D2PAK)
Surface Mount
5V
-
77%
125°C
-
No SVHC (14-Jun-2023)
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
