
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
| 10+ | CNY25.570 (CNY28.8941) |
| 25+ | CNY25.310 (CNY28.6003) |
| 50+ | CNY25.040 (CNY28.2952) |
| 100+ | CNY24.780 (CNY28.0014) |
| 250+ | CNY24.510 (CNY27.6963) |
| 500+ | CNY24.240 (CNY27.3912) |
Product Information
Product Overview
The LM2574N-5.0/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574 series offers a high-efficiency replacement for popular three-terminal linear regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors optimized for use with this regulator are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
500mA
8Pins
5V
-
52kHz
-40°C
-
MSL 1 - Unlimited
DIP
52kHz
1Outputs
4V
500mA
DIP
Through Hole
5V
-
77%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Alternatives for LM2574N-5.0/NOPB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
