Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.060 (CNY38.4878) |
| 10+ | CNY25.660 (CNY28.9958) |
| 25+ | CNY23.580 (CNY26.6454) |
| 50+ | CNY22.210 (CNY25.0973) |
| 100+ | CNY20.830 (CNY23.5379) |
| 250+ | CNY19.830 (CNY22.4079) |
| 500+ | CNY19.330 (CNY21.8429) |
| 1000+ | CNY18.660 (CNY21.0858) |
Product Information
Product Overview
The LM2574N-12/NOPB is a SIMPLE SWITCHER step down (buck) voltage regulator with fixed output in 8 pin DIP package. It provides all active functions required for step down (buck) switching regulator. This simple to use regulator includes internal frequency compensation and fixed frequency oscillator. The LM2574 offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in many cases, heat sink is not required. A standard series of inductors optimized for use with LM2574 are available from several different manufacturers. This feature greatly simplifies the design of switch mode power supplies. This regulator also includes specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on oscillator frequency. External shutdown function features 50μA (typical) standby current.
- Fixed output voltage of 12V
- Output current of 0.5A
- Wide input voltage range from 4V to 40V
- 52KHz fixed frequency internal oscillator
- TTL shutdown capability and low power standby mode
- Thermal shutdown and current limit protection
- Excellent line and load regulation
- Operating temperature range from -40°C to 125°C
- Requires only four external components
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
500mA
8Pins
12V
-
52kHz
-40°C
-
MSL 1 - Unlimited
DIP
52kHz
1Outputs
4V
500mA
DIP
Surface Mount
12V
-
88%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
