
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.240 (CNY55.6412) |
| 10+ | CNY37.750 (CNY42.6575) |
| 25+ | CNY31.910 (CNY36.0583) |
| 50+ | CNY28.990 (CNY32.7587) |
| 100+ | CNY28.790 (CNY32.5327) |
| 250+ | CNY28.580 (CNY32.2954) |
| 500+ | CNY28.490 (CNY32.1937) |
Product Information
Product Overview
The LM25575MH/NOPB is a SIMPLE SWITCHER® Step-down Switching Regulator which allows design engineers to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 to 42V, the LM25575 delivers 1.5A of continuous output current with an integrated 330mΩ N-channel MOSFET. The regulator utilizes an Emulated Current Mode architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators. The operating frequency is adjustable from 50kHz to 1MHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows multiple IC's of this regulator to self-synchronize or to synchronize to an external clock.
- Adjustable soft-start
- Emulated current mode control architecture
- Wide bandwidth error amplifier
- Built-in protection
Technical Specifications
Adjustable
Buck (Step Down)
42V
1.5A
16Pins
-
40V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
6V
1.5A
HTSSOP
Surface Mount
1.225V
485kHz
-40°C
-
MSL 1 - Unlimited
HTSSOP
1MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
