Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM22680MRX-ADJ/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Order Code3007115
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.540 (CNY33.3802) |
| 10+ | CNY29.210 (CNY33.0073) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.54 (CNY33.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM22680MRX-ADJ/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Order Code3007115
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min4.5V
Input Voltage Max42V
Max Output Current2A
Output Current2A
IC Case / PackageSO PowerPAD
No. of Pins8Pins
Output Voltage - Nom-
Output Voltage Min1.285V
Output Voltage Max37V
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSO PowerPAD
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
42V
Output Current
2A
No. of Pins
8Pins
Output Voltage Min
1.285V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SO PowerPAD
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
2A
IC Case / Package
SO PowerPAD
Output Voltage - Nom
-
Output Voltage Max
37V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
