Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.010 (CNY42.9513) |
| 10+ | CNY37.190 (CNY42.0247) |
| 25+ | CNY36.360 (CNY41.0868) |
| 50+ | CNY35.540 (CNY40.1602) |
| 100+ | CNY34.710 (CNY39.2223) |
| 250+ | CNY33.890 (CNY38.2957) |
| 500+ | CNY33.060 (CNY37.3578) |
Product Information
Product Overview
The LM22680MR-ADJ/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator with precision enable. This regulator provides all of the functions necessary to implement an efficient high-voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch that can provide up to 2A of load current. Excellent line and load regulation along with high efficiency (<gt/>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. Available in an adjustable output voltage version and the default switching frequency is set at 500kHz, thus allowing for small external components and good transient response. In addition, the frequency can be adjusted over a range of 200kHz to 1MHz with a single external resistor.
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- 200mΩ N-channel MOSFET
- ±1.5% Feedback reference accuracy
- Adjustable switching frequency and synchronization
- Precision enable pin
- Integrated boot-strap diode
- Adjustable soft-start
- Green product and no Sb/Br
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Adjustable
Buck (Step Down)
42V
2A
8Pins
-
37V
90%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
2A
SOP
Surface Mount
1.285V
500kHz
-40°C
-
-
SOP
1MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
