Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.830 (CNY45.0079) |
| 10+ | CNY38.880 (CNY43.9344) |
| 25+ | CNY37.930 (CNY42.8609) |
| 50+ | CNY36.980 (CNY41.7874) |
| 100+ | CNY36.030 (CNY40.7139) |
| 250+ | CNY35.080 (CNY39.6404) |
| 500+ | CNY34.120 (CNY38.5556) |
Product Information
Product Overview
The LM22672MR-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator provides all of the functions necessary to implement an efficient high voltage step-down (buck) regulator using a minimum of external components. This easy to use regulator incorporates a 42V N-channel MOSFET switch capable of providing up to 1A of load current. Excellent line and load regulation along with high efficiency (<gt/>90%) are featured. Voltage mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. The default switching frequency is set at 500kHz allowing for small external components and good transient response. In addition, the frequency can be adjusted over a range of 200kHz to 1MHz with a single external resistor.
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- Adjustable switching frequency and synchronization
- Precision enable input
- Integrated boot-strap diode
- Adjustable soft-start
- 200mΩ N-channel MOSFET
- ±1.5% Feedback reference accuracy
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Embedded Design & Development, Power Management
Technical Specifications
Adjustable
Buck (Step Down)
42V
1A
8Pins
-
37V
90%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
1A
SO PowerPAD
Surface Mount
1.285V
500kHz
-40°C
-
-
SO PowerPAD
1MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
