Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM211MDREPCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3118392RL
Cut Tape3118392
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.650 | CNY27.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY18.170 (CNY20.5321) |
| 100+ | CNY17.220 (CNY19.4586) |
| 250+ | CNY16.380 (CNY18.5094) |
| 500+ | CNY16.230 (CNY18.3399) |
| 1000+ | CNY15.770 (CNY17.8201) |
| 2500+ | CNY14.860 (CNY16.7918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM211MDREPCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3118392RL
Cut Tape3118392
Comparator TypeDifferential
No. of Channels1Channels
Response Time / Propogation Delay115ns
Supply Voltage Range3.5V to 30V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector, Open Drain
No. of Comparators1 Comparator
Response Time115ns
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
115ns
IC Case / Package
SOIC
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
3.5V to 30V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
115ns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
