
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY22.870 (CNY25.8431) |
| 25+ | CNY20.980 (CNY23.7074) |
| 50+ | CNY18.960 (CNY21.4248) |
| 100+ | CNY18.490 (CNY20.8937) |
| 250+ | CNY18.020 (CNY20.3626) |
| 500+ | CNY17.450 (CNY19.7185) |
| 1000+ | CNY16.930 (CNY19.1309) |
Product Information
Product Overview
The LM20133MH/NOPB is a full featured synchronous Buck Regulator capable of delivering up to 3A of continuous output current. The current-mode control loop can be compensated to be stable with virtually any type of output capacitor. For most cases, compensating the device only requires two external components, providing maximum flexibility and ease of use. The device is optimized to work over the input voltage range of 2.95 to 5.5V making it suited for a wide variety of low voltage systems. The device features internal overvoltage protection (OVP) and overcurrent protection (OCP) circuits for increased system reliability. A precision enable pin and integrated UVLO allows the turn-ON of the device to be tightly controlled and sequenced. Start-up inrush currents are limited by both an internally fixed and externally adjustable soft-start circuit. Fault detection and supply sequencing is possible with the integrated power good circuit.
- Accurate current limit minimizes inductor size
- Frequency synchronization pin
- Startup into pre-biased loads
- Output voltage tracking
- Peak current mode control
- Adjustable soft-start with external capacitor
- Precision enable pin with hysteresis
- Integrated OVP, UVLO, power good and thermal shutdown
- 97% Peak efficiency
- 32mΩ Integrated FET switches
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
16Pins
-
5V
97%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.95V
3A
TSSOP
Surface Mount
800mV
410kHz
-40°C
-
MSL 1 - Unlimited
TSSOP
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
