Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM139DRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3118387RL
Cut Tape3118387
Your Part Number
2,517 In Stock
Need more?
2,517 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.600 | CNY15.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.600 (CNY17.628) |
| 10+ | CNY10.490 (CNY11.8537) |
| 50+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY9.360 (CNY10.5768) |
| 250+ | CNY8.810 (CNY9.9553) |
| 500+ | CNY8.490 (CNY9.5937) |
| 1000+ | CNY8.460 (CNY9.5598) |
| 2500+ | CNY8.420 (CNY9.5146) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM139DRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3118387RL
Cut Tape3118387
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 30V, ± 1V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector, Open Drain
No. of Comparators4 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2V to 30V, ± 1V to ± 15V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
1.3µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251
