
Product Information
Product Overview
The LM137H/NOPB is a 3-terminal adjustable Negative Regulator capable of supplying in excess of 1.5A over an output voltage range of -1.2 to -37V. These regulators are exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM137 series features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads and serve a wide variety of applications including local on-card regulation, programmable-output voltage regulation or precision current regulation.
- 0.01%/V Typical line regulation
- 0.3% Typical Load regulation
- 0.002%/W Excellent thermal regulation
- 77dB Ripple rejection
- Excellent rejection of thermal transients
- 50ppm/°C Temperature coefficient
- Temperature-independent current limit
- Internal thermal overload protection
- P+ Product enhancement tested
- Output is short-circuit protected
- Military rated
- Green product and no Sb/Br
Applications
Power Management
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
-
-1.2V
-4.2V
500mA
TO-39
Through Hole
150°C
MSL 1 - Unlimited
1Outputs
-37V
-40V
-
500mA
3Pins
-55°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
