
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.930 (CNY151.3409) |
| 10+ | CNY106.290 (CNY120.1077) |
| 25+ | CNY99.370 (CNY112.2881) |
| 50+ | CNY95.520 (CNY107.9376) |
| 100+ | CNY91.670 (CNY103.5871) |
| 250+ | CNY87.560 (CNY98.9428) |
Product Information
Product Overview
The LM136H-2.5/NOPB is a Voltage-reference Diode which regulates 2.5V shunt voltage. This monolithic IC voltage reference operates as a low-temperature-coefficient 2.5V Zener with 0.2Ω dynamic impedance. The LM136 series is useful as a precision 2.5V low voltage reference for digital voltmeters, power supplies or op amp circuitry. The 2.5V make it convenient to obtain a stable reference from 5V logic supplies. Further, since this regulator diode operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
- Low temperature coefficient
- 0.2Ω Dynamic impedance
- ±1% Initial tolerance available
- Specified temperature stability
- Easily trimmed for minimum temperature drift
- Fast turn-on
- Military rating
- Green product and no Sb/Br
Applications
Power Management
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Shunt - Fixed
2.44V
1%
Metal Can
Through Hole
-55°C
-
No SVHC (27-Jun-2018)
2.49V
LM136
2.54V
-
3Pins
-
125°C
MSL 1 - Unlimited
-
Metal Can
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
