2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.160 (CNY10.3508) |
| 10+ | CNY5.960 (CNY6.7348) |
| 50+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY5.260 (CNY5.9438) |
| 250+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2500+ | CNY4.540 (CNY5.1302) |
Product Information
Product Overview
The LM1117MPX-ADJ/NOPB is a low-dropout Linear Voltage Regulator with a dropout of 1.2V at 800mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability The LM1117 adjustable version develops a 1.25V reference voltage VREF between the output and the adjust terminal. The current IADJ from the adjust terminal could introduce error to the output. But since it is very small compared with the I1 and very constant with line and load changes, the error can be ignored. The constant current I1 then flows through the output set resistor R2 and sets the output voltage to the desired level.
- Current limiting and thermal protection
- 0.2% Line regulation
- 0.4% Load regulation
- Green product and no Sb/Br
Applications
Signal Processing, Consumer Electronics, Portable Devices
Technical Specifications
Adjustable
15V
-
13.8V
800mA
1.2V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
2.6V
1Outputs
1.25V
Positive Output
800mA
1.2V
SOT-223
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM1117MPX-ADJ/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
