Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MPX-5.0/NOPBCopy
Manufacturer Standard Lead Time73 weeks
Order Code3007506
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
4,028 In Stock
Need more?
4,028 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY5.010 (CNY5.6613) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2500+ | CNY4.390 (CNY4.9607) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MPX-5.0/NOPBCopy
Manufacturer Standard Lead Time73 weeks
Order Code3007506
Product Range5V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM1117MPX-5.0/NOPB is a low dropout Linear Regulator with a dropout of 5V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117 is available with 5V of fixed output voltage. This Linear regulator offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band gap reference to assure output voltage accuracy to within ±1% and a minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
- Current limiting and thermal protection
- 0.2% Maximum line regulation
- 0.4% Load regulation
- 75uVrms Noise
- Non-ceramic output capacitor
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LM1117MPX-5.0/NOPB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
