20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.960 | CNY8.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.960 (CNY10.1248) |
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY5.040 (CNY5.6952) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 2500+ | CNY4.840 (CNY5.4692) |
| 5000+ | CNY4.730 (CNY5.3449) |
Product Information
Product Overview
The LM1117MPX-3.3/NOPB is a low-dropout Voltage Regulator with a dropout of 1.2V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117DT-3.3/NOPB is available in an adjustable version, which can set the output voltage from 1.25 to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8, 2.5, 2.85, 3.3 and 5V. It offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within ±1%. A minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
- Current Limiting and Thermal Protection
- 800mA Output Current
- 0.2% (Maximum) Line Regulation
- 0.4% (Maximum) Load Regulation
- Green Product, No Sb/Br
Applications
Power Management
Technical Specifications
Fixed
15V
3.3V
-
Positive Output
800mA
1.2V
SOT-223
0°C
3.3V 800mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
-
1Outputs
3.3V
-
800mA
1.2V
Surface Mount
4Pins
125°C
-
Technical Docs (1)
Alternatives for LM1117MPX-3.3/NOPB
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
