Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MPX-2.5/NOPBCopy
Order Code3007505
Product Range2.5V 800mA LDO Voltage Regulators
Your Part Number
406 In Stock
2,000 more incoming. You can reserve stock now
406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.260 (CNY11.5938) |
| 10+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY5.970 (CNY6.7461) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.390 (CNY6.0907) |
| 1000+ | CNY5.030 (CNY5.6839) |
| 2500+ | CNY4.870 (CNY5.5031) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.26 (CNY11.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MPX-2.5/NOPBCopy
Order Code3007505
Product Range2.5V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range2.5V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
2.5V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LM1117MPX-2.5/NOPB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
