Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MPX-1.8/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3007504RL
Cut Tape3007504
Product Range1.8V 800mA LDO Voltage Regulators
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.810 | CNY10.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.810 (CNY12.2153) |
| 10+ | CNY7.080 (CNY8.0004) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.240 (CNY5.9212) |
| 2500+ | CNY5.110 (CNY5.7743) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MPX-1.8/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3007504RL
Cut Tape3007504
Product Range1.8V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 800mA LDO Voltage Regulators
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
1.8V 800mA LDO Voltage Regulators
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for LM1117MPX-1.8/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
