Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MP-3.3/NOPBCopy
Order Code
Full Reel3122022
Re-Reel3007502RL
Cut Tape3007502
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
1,410 In Stock
4,000 more incoming. You can reserve stock now
1,410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.760 | CNY11.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.760 (CNY13.2888) |
| 10+ | CNY7.760 (CNY8.7688) |
| 50+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.210 (CNY7.0173) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2500+ | CNY5.630 (CNY6.3619) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.900 (CNY6.667) |
| 3000+ | CNY5.800 (CNY6.554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MP-3.3/NOPBCopy
Order Code
Full Reel3122022
Re-Reel3007502RL
Cut Tape3007502
Product Range3.3V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current800mA
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM1117MP-3.3 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
- Current Limiting and Thermal Protection
- Line Regulation 0.2%
- Load Regulation 0.4%
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
4.75V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM1117MP-3.3/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
