Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MP-2.5/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3007501RL
Cut Tape3007501
Product Range2.5V 800mA LDO Voltage Regulators
Your Part Number
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.080 | CNY12.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.080 (CNY13.6504) |
| 10+ | CNY7.980 (CNY9.0174) |
| 50+ | CNY7.530 (CNY8.5089) |
| 100+ | CNY7.080 (CNY8.0004) |
| 250+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY5.500 (CNY6.215) |
| 2500+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1117MP-2.5/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3007501RL
Cut Tape3007501
Product Range2.5V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range2.5V 800mA LDO Voltage Regulators
Product Overview
The LM1117MP-2.5/NOPB is a low dropout Linear Regulator with a dropout of 2.5V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117 is available with 2.5V of fixed output voltage. This Linear regulator offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band gap reference to assure output voltage accuracy to within ±1% and a minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
- Current limiting and thermal protection
- 0.2% Maximum line regulation
- 0.4% Load regulation
- 75uVrms Noise
- Non-ceramic output capacitor
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
2.5V 800mA LDO Voltage Regulators
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM1117MP-2.5/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
