
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.760 | CNY11.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.760 (CNY13.2888) |
| 10+ | CNY7.760 (CNY8.7688) |
| 50+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.470 (CNY7.3111) |
| 500+ | CNY6.210 (CNY7.0173) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2500+ | CNY5.630 (CNY6.3619) |
Product Information
Product Overview
The LM1117MP-1.8/NOPB is a low dropout Linear Regulator with a dropout of 1.8V at 800mA of load current. It has the same pin-out as Texas Instruments' industry standard LM317. The LM1117 is available with 1.8V of fixed output voltage. This Linear regulator offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed band gap reference to assure output voltage accuracy to within ±1% and a minimum of 10µF tantalum capacitor is required at the output to improve the transient response and stability.
- Current limiting and thermal protection
- 0.2% Maximum line regulation
- 0.4% Load regulation
- 75uVrms Noise
- Non-ceramic output capacitor
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Fixed
15V
1.8V
-
Positive Output
800mA
1.2V
SOT-223
0°C
1.8V 800mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
-
1Outputs
1.8V
-
800mA
1.2V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
