Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086IS-3.3/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code3122002
Product Range3.3V 1.5A LDO Voltage Regulators
Your Part Number
579 In Stock
Need more?
579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.310 (CNY27.4703) |
| 10+ | CNY18.230 (CNY20.5999) |
| 25+ | CNY15.890 (CNY17.9557) |
| 50+ | CNY14.630 (CNY16.5319) |
| 100+ | CNY14.340 (CNY16.2042) |
| 250+ | CNY14.040 (CNY15.8652) |
| 500+ | CNY13.550 (CNY15.3115) |
| 1000+ | CNY13.120 (CNY14.8256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.31 (CNY27.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086IS-3.3/NOPBCopy
Manufacturer Standard Lead Time28 weeks
Order Code3122002
Product Range3.3V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM1086IS-3.3/NOPB is a low dropout Positive Regulator with a dropout of 3.3V at 1.5A of load current. The device has the same pin-out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1086 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Typical line regulation
- 0.1% Typical load regulation
- Non-ceramic output capacitor
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
27V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
3.3V 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for LM1086IS-3.3/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00756
