Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.260 (CNY24.0238) |
Product Information
Product Overview
The LM1086CS-2.5/NOPB is a 2.5V fixed output low-dropout (LDO) Linear Regulator with a maximum dropout of 1.5V at 1.5A of load current. The device circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown. The topology is basically that of the LM317 except for the pass transistor. Instead of a Darlington NPN with its two diode voltage drop, the LM1086 uses a single NPN. This results in a lower dropout voltage. The structure of the pass transistor is also known as a quasi LDO. The advantage of a quasi LDO over a PNP LDO is its inherently lower quiescent current.
- 0.015% Line regulation (typical)
- 0.1% (typical) Load regulation
Applications
Industrial, Power Management
Technical Specifications
Fixed
27V
2.5V
-
Positive Output
1.5A
1.3V
TO-263 (D2PAK)
-40°C
2.5V 1.5A LDO Voltage Regulators
2.6V
1Outputs
2.5V
-
1.5A
1.3V
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate