Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IT-5.0/NOPBCopy
Order Code3121986
Product Range5V 5A LDO Voltage Regulators
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY16.610 (CNY18.7693) |
| 25+ | CNY14.480 (CNY16.3624) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY13.080 (CNY14.7804) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.960 (CNY13.5148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IT-5.0/NOPBCopy
Order Code3121986
Product Range5V 5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current5A
Output Current Max5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 5A LDO Voltage Regulators
Product Overview
The LM1084IT-5.0/NOPB is a low dropout Positive Voltage Regulator with a dropout of 5V at 5A of load current. The device has the same pin out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1084 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Typical line regulation
- 0.1% Typical load regulation
- Non-ceramic output capacitor
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
27V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
5V 5A LDO Voltage Regulators
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
