
Product Information
Product Overview
The LM1084ISX-ADJ/NOPB is a low-dropout Positive Regulator with a maximum dropout of 1.5V at 5A of load current. The device has the same pin-out as TIs industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1084. Fixed output voltage versions integrate the adjust resistors. The LM1084 circuit includes a Zener trimmed band-gap reference, current limiting and thermal shutdown. The topology is basically that of the LM317 except for the pass transistor. Instead of a Darlington NPN with its two diode voltage drop, the LM1084 uses a single NPN. This results in a lower dropout voltage. The structure of the pass transistor is also known as a quasi LDO. The advantage of a quasi LDO over a PNP LDO is its inherently lower quiescent current. The LM1084 is ensured to provide a minimum dropout voltage of 1.5V over temperature at full load.
- Current limiting and thermal protection
- 0.015% Line regulation
- 0.1% Load regulation
Applications
Signal Processing, Consumer Electronics
Technical Specifications
Adjustable
29V
-
27.5V
5A
1.3V
Surface Mount
3Pins
125°C
-
1.5V
1Outputs
1.25V
Positive Output
5A
1.3V
TO-263 (D2PAK)
-40°C
Adj 5A LDO Voltage Regulators
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
