Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IS-ADJ/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code3121984
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY24.860 (CNY28.0918) |
| 25+ | CNY24.660 (CNY27.8658) |
| 50+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY24.260 (CNY27.4138) |
| 250+ | CNY24.060 (CNY27.1878) |
| 500+ | CNY23.860 (CNY26.9618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.06 (CNY28.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IS-ADJ/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code3121984
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max15V
PolarityPositive Output
Max Output Current5A
Output Current Max5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The LM1084IS-ADJ/NOPB is a low dropout Positive Voltage Regulator with 5A load current. The device has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of this regulator. The LM1084 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Typical line regulation
- 0.1% Typical load regulation
- Non-ceramic output capacitor
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Input Voltage Max
27V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
5A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002182
