Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM101AJCopy
Order Code3385853
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ10V/µs
Supply Voltage Range± 5V to ± 20V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage700µV
Input Bias Current30nA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
700µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
-
Supply Voltage Range
± 5V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
-
Slew Rate
10V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354
