
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.350 (CNY263.6855) |
| 5+ | CNY211.220 (CNY238.6786) |
| 10+ | CNY189.070 (CNY213.6491) |
| 25+ | CNY185.290 (CNY209.3777) |
| 50+ | CNY181.510 (CNY205.1063) |
Product Information
Product Overview
The LF256H/NOPB is a first monolithic JFET-input Operational Amplifier incorporates well-matched, high-voltage JFETs on the same chip with standard bipolar transistors (BI-FET™ technology). This amplifier features low input bias and offset currents/low offset voltage and offset voltage drift, coupled with offset adjust, which does not degrade drift or common-mode rejection. The device is also designed for high slew rate, wide bandwidth, extremely fast settling time, low voltage and current noise and a low 1/f noise corner.
- Replace expensive hybrid and module FET op amps
- Rugged JFETs allow blow-out free handling compared with MOSFET input devices
- Excellent for low noise applications using either high or low source impedance-very low 1/f corner
- Offset adjust does not degrade drift or common-mode rejection as in most monolithic amplifiers
- New output stage allows use of large capacitive loads (5000pF) without stability problems
- Internal compensation and large differential input voltage capability
- 30pA Low input bias current
- 3pA Low input offset current
- 10¹²Ω High input impedance
- 0.01pA/√Hz Low input noise current
- 100dB High common-mode rejection ratio
- 106dB Large DC voltage gain
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
1Channels
12V/µs
TO-99
General Purpose
3mV
Through Hole
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5MHz
± 15V to ± 20V
8Pins
-
30pA
-25°C
-
MSL 1 - Unlimited
TO-99
5MHz
12V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
