Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO7421DRCopy
Order Code3124809
No. of Channels2Channels
Supply Voltage Min3.15V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate1Mbps
Input LevelTTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.25V
No. of Pins
8Pins
Input Level
TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
125°C
Product Range
-
Supply Voltage Min
3.15V
IC Case / Package
SOIC
Data Rate
1Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
