Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO5852SDWRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3005877
Your Part Number
1,517 In Stock
Need more?
1,517 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.390 (CNY54.6807) |
| 10+ | CNY37.430 (CNY42.2959) |
| 25+ | CNY34.690 (CNY39.1997) |
| 50+ | CNY33.210 (CNY37.5273) |
| 100+ | CNY31.720 (CNY35.8436) |
| 250+ | CNY30.430 (CNY34.3859) |
| 500+ | CNY29.890 (CNY33.7757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.39 (CNY54.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoISO5852SDWRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3005877
No. of Channels-
Driver Configuration-
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
IC Case / PackageSOIC
Input TypeInverting, Non-Inverting
Source Current2.5A
Sink Current5A
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay76ns
Output Delay76ns
Product Range-
Technical Specifications
No. of Channels
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Source Current
2.5A
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Input Delay
76ns
Product Range
-
Driver Configuration
-
No. of Pins
16Pins
Input Type
Inverting, Non-Inverting
Sink Current
5A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
76ns
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000525
