
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.500 | CNY26.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY17.380 (CNY19.6394) |
| 100+ | CNY16.460 (CNY18.5998) |
| 250+ | CNY15.630 (CNY17.6619) |
| 500+ | CNY15.470 (CNY17.4811) |
| 1000+ | CNY15.170 (CNY17.1421) |
Product Information
Product Overview
The INA826AIDGKR is a precision low power Instrumentation Amplifier that offers extremely low power consumption and operates over a very wide single supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over-temperature, even at G<gt/>1, as a result of the low gain drift of only 35ppm/°C maximum. The INA826 is optimized to provide excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. In G=1, the common-mode rejection ratio exceeds 84dB across the full input common-mode range from the negative supply all the way up to 1V of the positive supply. Using a rail-to-rail output, the amplifier is well-suited for low voltage operation from a 2.7V single supply. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA.
- ±65pA Maximum input bias current
- 2µV/°C Maximum input offset drift
- Inputs protected to ±40V
- 18nV/√Hz Noise
- Rail-to-rail output
- 200µA Supply current
- Green product and no Sb/Br
Applications
Industrial, Medical, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
40µV
1MHz
VSSOP
130dB
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Rail to Rail
1V/µs
2.7V to 36V, ± 1.35V to ± 18V
8Pins
-40°C
-
-
-
1V/µs
VSSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
