Print Page
Image is for illustrative purposes only. Please refer to product description.

276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.150 (CNY39.7195) |
| 10+ | CNY26.650 (CNY30.1145) |
| 25+ | CNY22.580 (CNY25.5154) |
| 50+ | CNY21.580 (CNY24.3854) |
| 100+ | CNY21.210 (CNY23.9673) |
| 250+ | CNY20.830 (CNY23.5379) |
| 500+ | CNY20.050 (CNY22.6565) |
| 1000+ | CNY19.250 (CNY21.7525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.15 (CNY39.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA271AIDCopy
Order Code3118171
Current Sense Amplifier Type-
Gain Bandwidth Product130kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR120dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2.5mV
No. of Amplifiers3 Amplifier
Input Bias Current16µA
Amplifier Case StyleSOIC
Bandwidth130kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
3 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
130kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
20 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
2.5mV
Input Bias Current
16µA
Bandwidth
130kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000187
