Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA213AIDCKRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3118155RL
Cut Tape3118155
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.490 | CNY8.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.490 (CNY9.5937) |
| 10+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2500+ | CNY4.040 (CNY4.5652) |
| 5000+ | CNY3.940 (CNY4.4522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA213AIDCKRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3118155RL
Cut Tape3118155
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product80kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR120dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage5µV
No. of Amplifiers1 Amplifier
Input Bias Current28µA
Amplifier Case StyleSC-70
Bandwidth80kHz
Automotive Qualification Standard-
Product Overview
The INA213AIDCKR is a bi-directional zero-drift voltage-output Current-shunt Monitor that can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. Fixed gain of 50V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply.
- High accuracy
- 100µA Maximum quiescent current
- 5mA Input current into any terminal
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Power Management, Maintenance & Repair
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
80kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
50 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
5µV
Input Bias Current
28µA
Bandwidth
80kHz
Technical Docs (1)
Alternatives for INA213AIDCKR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
