
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.390 (CNY8.3507) |
| 250+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2500+ | CNY6.200 (CNY7.006) |
Product Information
Product Overview
The INA211AIDCKT is a bi-directional zero-drift voltage-output Current-shunt Monitor that can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. Fixed gain of 500V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply, drawing a maximum of 100µA of supply current.
- High accuracy
- 100µA Maximum quiescent current
- 5mA Input current into any terminal
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Power Management, Maintenance & Repair
Technical Specifications
High Side, Low Side
SC-70
-40°C
2.7V
140dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SC-70
-
14kHz
6Pins
125°C
26V
500 V/V
-
MSL 2 - 1 year
35µV
35µA
14kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
