Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA200AIDGKRCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3118146RL
Cut Tape3118146
Product RangeINA20x
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.600 | CNY36.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.600 (CNY41.358) |
| 10+ | CNY35.210 (CNY39.7873) |
| 25+ | CNY33.820 (CNY38.2166) |
| 50+ | CNY32.440 (CNY36.6572) |
| 100+ | CNY31.040 (CNY35.0752) |
| 250+ | CNY29.750 (CNY33.6175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA200AIDGKRCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3118146RL
Cut Tape3118146
Product RangeINA20x
Gain Bandwidth Product500kHz
IC Case / PackageVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR100dB
Product RangeINA20x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage2.5mV
No. of Amplifiers2 Amplifier
Input Bias Current16µA
Amplifier Case StyleVSSOP
Bandwidth500kHz
Automotive Qualification Standard-
Technical Specifications
Gain Bandwidth Product
500kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Product Range
INA20x
MSL
MSL 1 - Unlimited
Input Offset Voltage
2.5mV
Input Bias Current
16µA
Bandwidth
500kHz
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
100dB
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
2 Amplifier
Amplifier Case Style
VSSOP
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
