
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.980 | CNY39.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.980 (CNY45.1774) |
| 10+ | CNY30.470 (CNY34.4311) |
| 25+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY26.780 (CNY30.2614) |
| 100+ | CNY25.440 (CNY28.7472) |
| 250+ | CNY24.230 (CNY27.3799) |
| 500+ | CNY23.470 (CNY26.5211) |
| 1000+ | CNY23.160 (CNY26.1708) |
Product Information
Product Overview
The INA193AQDBVRQ1 is a low/high-side high-speed voltage output Current-shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to 80V, independent of the INA19xA supply voltage. This monitor is available with 20V/V output voltage scale. The 500kHz bandwidth simplifies use in current control loops and monitoring DC motor health.
- 3% Maximum over-temperature low error
- Complete current-sense solution
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Automotive, Motor Drive & Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
-
SOT-23
-40°C
2.7V
94dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
500kHz
5Pins
125°C
18V
20 V/V
-
MSL 2 - 1 year
500µV
8µA
500kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
