Product Information
Product Overview
The INA139NA/250 is a high-side, unipolar, Current Shunt Monitor. Wide input common-mode voltage range, high-speed, low quiescent current. Input common-mode and power-supply voltages are independent and can range from 2.7 to 40V for the INA139. Quiescent current is only 60µA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting.
- Complete unipolar high-side current measurement circuit
- Independent supply and input common-mode voltages
- Single resistor gain set
- Low quiescent current of 60µA (typical)
- Green product and no Sb/Br
Applications
Test & Measurement, Automotive, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Side
SOT-23
-55°C
2.7V
115dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
440kHz
5Pins
125°C
40V
Resistor Set
-
-
1mV
10µA
440kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
