Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoESD204DQARCopy
Order Code
Re-Reel3116486RL
Cut Tape3116486
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoESD204DQARCopy
Order Code
Re-Reel3116486RL
Cut Tape3116486
Clamping Voltage Vc Max8.5V
Diode Case StyleUSON
No. of Pins10Pins
Operating Voltage5.5V
Power Dissipation Pd50W
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
10Pins
Power Dissipation Pd
50W
Automotive Qualification Standard
-
Diode Case Style
USON
Operating Voltage
5.5V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
