Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV048ATMTCX/NOPBCopy
Order Code3385894
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90LV048ATMTCX/NOPBCopy
Order Code3385894
LVDS IC TypeLVDS Differential Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Input LevelLVDS
Output LevelLVCMOS
No. of Bits4bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Differential Line Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
LVCMOS
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS
No. of Bits
4bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
